
MBR16200CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR16200CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR16200CT_T0_00001 |
Description | DIODE ARR SCHOT 200V 16A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 8 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58,000 | £0.22174 | £12,860.92 |
| Unit Price without VAT: | £0.22174 |
|---|---|
| Unit Price with VAT: | £0.26609 |

