
MBR10100FAT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR10100FAT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100FAT_T0_00001 |
Description | DIODE ARR SCHOT 100V 5A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23481 | £469.62 |
| Unit Price without VAT: | £0.23481 |
|---|---|
| Unit Price with VAT: | £0.28177 |

