
KBJ3510_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-KBJ3510_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | KBJ3510_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 35A KBJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 35 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.72000 | £7.20 |
| 100 | £0.47790 | £47.79 |
| 500 | £0.37390 | £186.95 |
| 1,000 | £0.34042 | £340.42 |
| 2,000 | £0.31227 | £624.54 |
| 5,000 | £0.28179 | £1,408.95 |
| 10,000 | £0.26297 | £2,629.70 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

