Parametric Equivalent

ER2JF_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER2JF_R1_00001TR-ND - Tape & Reel (TR) 3757-ER2JF_R1_00001CT-ND - Cut Tape (CT) 3757-ER2JF_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2JF_R1_00001 |
Description | DIODE STANDARD 600V 2A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.12244 | £183.66 |
| 3,000 | £0.11103 | £333.09 |
| 4,500 | £0.10520 | £473.40 |
| 7,500 | £0.09866 | £739.95 |
| 10,500 | £0.09479 | £995.29 |
| 15,000 | £0.09102 | £1,365.30 |
| 37,500 | £0.08275 | £3,103.12 |
| 75,000 | £0.08156 | £6,117.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


