
ER1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER1B_R1_00001TR-ND - Tape & Reel (TR) 3757-ER1B_R1_00001CT-ND - Cut Tape (CT) 3757-ER1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1B_R1_00001 |
Description | DIODE STANDARD 100V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.06346 | £50.77 |
| 1,600 | £0.05646 | £90.34 |
| 2,400 | £0.05289 | £126.94 |
| 4,000 | £0.04887 | £195.48 |
| 5,600 | £0.04648 | £260.29 |
| 8,000 | £0.04416 | £353.28 |
| 20,000 | £0.03907 | £781.40 |
| 40,000 | £0.03591 | £1,436.40 |
| 80,000 | £0.03327 | £2,661.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

