
ER1606CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER1606CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER1606CT_T0_00001 |
Description | DIODE ARRAY GP 600V 16A TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 50 | £0.35580 | £17.79 |
| 100 | £0.31470 | £31.47 |
| 500 | £0.24218 | £121.09 |
| 1,000 | £0.21882 | £218.82 |
| 2,000 | £0.19917 | £398.34 |
| 5,000 | £0.17788 | £889.40 |
| 10,000 | £0.16472 | £1,647.20 |
| 50,000 | £0.14199 | £7,099.50 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

