
ER1604FCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER1604FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER1604FCT_T0_00001 |
Description | DIODE ARRAY GP 400V 16A ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 50 | £0.33900 | £16.95 |
| 100 | £0.29960 | £29.96 |
| 500 | £0.23016 | £115.08 |
| 1,000 | £0.20778 | £207.78 |
| 2,000 | £0.18895 | £377.90 |
| 5,000 | £0.16854 | £842.70 |
| 10,000 | £0.15593 | £1,559.30 |
| 50,000 | £0.13387 | £6,693.50 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

