
ED506S_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-ED506S_S2_00001TR-ND - Tape & Reel (TR) 3757-ED506S_S2_00001CT-ND - Cut Tape (CT) 3757-ED506S_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ED506S_S2_00001 |
Description | DIODE STANDARD 600V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH5R06B | STMicroelectronics | 685 | 497-16213-5-ND | £0.38147 | Similar |
| DURD560A | Littelfuse Inc. | 15,077 | F7334CT-ND | £1.46000 | Parametric Equivalent |
| EREE0506K | Eaton - Electronics Division | 0 | 283-EREE0506KTR-ND | £0.15110 | Parametric Equivalent |
| SDURD560A | SMC Diode Solutions | 29,699 | 1655-SDURD560ACT-ND | £0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.55600 | £5.56 |
| 100 | £0.36590 | £36.59 |
| 500 | £0.28404 | £142.02 |
| 1,000 | £0.25770 | £257.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24217 | £726.51 |
| 6,000 | £0.22398 | £1,343.88 |
| 9,000 | £0.21471 | £1,932.39 |
| 15,000 | £0.20430 | £3,064.50 |
| 21,000 | £0.19813 | £4,160.73 |
| 30,000 | £0.19214 | £5,764.20 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

