ED303S_S2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.13505
Datasheet
Diode 300 V 3A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED303S_S2_00001

DigiKey Part Number
3757-ED303S_S2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ED303S_S2_00001
Description
DIODE STANDARD 300V 3A TO252
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 300 V 3A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000£0.13505£8,103.00
Manufacturers Standard Package
Unit Price without VAT:£0.13505
Unit Price with VAT:£0.16206