Zener Diode Array 1 Pair Common Cathode 4.7 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C4V7_R1_00001

DigiKey Part Number
3757-DZ23C4V7_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C4V7_R1_00001
Description
DIODE ZENER ARRAY 4.7V SOT-23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 4.7 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
78 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,252,000£0.02356£76,617.12
Manufacturers Standard Package
Unit Price without VAT:£0.02356
Unit Price with VAT:£0.02827