Parametric Equivalent
Parametric Equivalent

BZX84C3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3-AU_R1_000A1 |
Description | DIODE ZENER 3V 410MW SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01810 | £54.30 |
| 6,000 | £0.01603 | £96.18 |
| 9,000 | £0.01498 | £134.82 |
| 15,000 | £0.01379 | £206.85 |
| 21,000 | £0.01309 | £274.89 |
| 30,000 | £0.01240 | £372.00 |
| 75,000 | £0.01090 | £817.50 |
| 150,000 | £0.00997 | £1,495.50 |
| 300,000 | £0.00919 | £2,757.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


