Zener Diode 68 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C68_R1_00001

DigiKey Part Number
3757-BZT52-C68_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C68_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C68_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C68_R1_00001
Description
DIODE ZENER 68V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 51 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,017
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07000£0.70
100£0.04280£4.28
500£0.03094£15.47
1,000£0.02710£27.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02218£66.54
6,000£0.01969£118.14
9,000£0.01842£165.78
15,000£0.01699£254.85
21,000£0.01614£338.94
30,000£0.01532£459.60
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200