
BZT52-C56S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C56S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C56S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C56S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C56S-AU_R1_000A1 |
Description | DIODE ZENER 56V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01551 | £77.55 |
| 10,000 | £0.01379 | £137.90 |
| 15,000 | £0.01291 | £193.65 |
| 25,000 | £0.01192 | £298.00 |
| 35,000 | £0.01134 | £396.90 |
| 50,000 | £0.01077 | £538.50 |
| 125,000 | £0.00951 | £1,188.75 |
| 250,000 | £0.00874 | £2,185.00 |
| 500,000 | £0.00809 | £4,045.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05400 | £0.54 |
| 100 | £0.03310 | £3.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 100 | £0.03440 | £3.44 |
| 500 | £0.03104 | £15.52 |
| 1,000 | £0.02767 | £27.67 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

