BZT52-C47S_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.01683
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 850
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.01514
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.01514
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.01514
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: £0.02188
Datasheet
Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C47S_R1_00001

DigiKey Part Number
3757-BZT52-C47S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C47S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C47S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C47S_R1_00001
Description
DIODE ZENER 47V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01996£99.80
10,000£0.01781£178.10
15,000£0.01672£250.80
25,000£0.01549£387.25
35,000£0.01476£516.60
50,000£0.01405£702.50
125,000£0.01249£1,561.25
250,000£0.01153£2,882.50
500,000£0.01072£5,360.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600