
BZT52-C24_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C24_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C24_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C24_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C24_R1_00001 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04700 | £0.47 |
| 100 | £0.02450 | £2.45 |
| 500 | £0.02298 | £11.49 |
| 1,000 | £0.02149 | £21.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01630 | £48.90 |
| 6,000 | £0.01556 | £93.36 |
| 9,000 | £0.01408 | £126.72 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

