Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52-C24-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C24-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-C24-AU_R1_000A1 |
Description | DIODE ZENER 24V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | £0.01178 | £38,308.56 |
| Unit Price without VAT: | £0.01178 |
|---|---|
| Unit Price with VAT: | £0.01414 |


