Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B68_R1_00001

DigiKey Part Number
3757-BZT52-B68_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B68_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B68_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B68_R1_00001
Description
DIODE ZENER 68V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 51 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,967
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02159£64.77
6,000£0.01918£115.08
9,000£0.01795£161.55
15,000£0.01657£248.55
21,000£0.01575£330.75
30,000£0.01495£448.50
75,000£0.01320£990.00
150,000£0.01211£1,816.50
300,000£0.01120£3,360.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06700£0.67
100£0.04150£4.15
500£0.03006£15.03
1,000£0.02634£26.34
Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.06000£0.60
100£0.03110£3.11
500£0.02926£14.63
1,000£0.02742£27.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800