
BZT52-B68_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B68_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B68_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B68_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B68_R1_00001 |
Description | DIODE ZENER 68V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02179 | £65.37 |
| 6,000 | £0.01936 | £116.16 |
| 9,000 | £0.01812 | £163.08 |
| 15,000 | £0.01672 | £250.80 |
| 21,000 | £0.01589 | £333.69 |
| 30,000 | £0.01509 | £452.70 |
| 75,000 | £0.01332 | £999.00 |
| 150,000 | £0.01222 | £1,833.00 |
| 300,000 | £0.01130 | £3,390.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06800 | £0.68 |
| 100 | £0.04190 | £4.19 |
| 500 | £0.03034 | £15.17 |
| 1,000 | £0.02659 | £26.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.06100 | £0.61 |
| 100 | £0.03140 | £3.14 |
| 500 | £0.02954 | £14.77 |
| 1,000 | £0.02767 | £27.67 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

