
BZT52-B56S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B56S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B56S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B56S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B56S_R1_00001 |
Description | DIODE ZENER 56V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02345 | £117.25 |
| 10,000 | £0.01906 | £190.60 |
| 15,000 | £0.01231 | £184.65 |
| 25,000 | £0.01135 | £283.75 |
| 35,000 | £0.01055 | £369.25 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

