
BZT52-B30-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B30-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B30-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B30-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B30-AU_R1_000A1 |
Description | DIODE ZENER 30V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02052 | £61.56 |
| 6,000 | £0.01906 | £114.36 |
| 9,000 | £0.01759 | £158.31 |
| 15,000 | £0.01090 | £163.50 |
| 21,000 | £0.00997 | £209.37 |
| 30,000 | £0.00919 | £275.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06200 | £0.62 |
| 100 | £0.03440 | £3.44 |
| 500 | £0.03224 | £16.12 |
| 1,000 | £0.03005 | £30.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 100 | £0.03440 | £3.44 |
| 500 | £0.03254 | £16.27 |
| 1,000 | £0.03066 | £30.66 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

