Zener Diode 28 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B28S_R1_00001

DigiKey Part Number
3757-BZT52-B28S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B28S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B28S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B28S_R1_00001
Description
DIODE ZENER 28V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 22 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,838
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03066£153.30
10,000£0.02842£284.20
15,000£0.02613£391.95
25,000£0.02474£618.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13700£1.37
100£0.08520£8.52
500£0.06268£31.34
1,000£0.05540£55.40
2,000£0.04926£98.52
Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.09700£0.97
100£0.05010£5.01
500£0.04524£22.62
1,000£0.04039£40.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800