
BZT52-B17S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B17S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B17S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B17S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B17S_R1_00001 |
Description | DIODE ZENER 17V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07200 | £0.72 |
| 100 | £0.04420 | £4.42 |
| 500 | £0.03204 | £16.02 |
| 1,000 | £0.02807 | £28.07 |
| 2,000 | £0.02471 | £49.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02106 | £105.30 |
| 10,000 | £0.01879 | £187.90 |
| 15,000 | £0.01764 | £264.60 |
| 25,000 | £0.01633 | £408.25 |
| 35,000 | £0.01556 | £544.60 |
| 50,000 | £0.01481 | £740.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

