
BZT52-B14S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B14S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B14S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B14S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B14S-AU_R1_000A1 |
Description | DIODE ZENER 14V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05800 | £0.58 |
| 100 | £0.03540 | £3.54 |
| 500 | £0.02552 | £12.76 |
| 1,000 | £0.02230 | £22.30 |
| 2,000 | £0.01957 | £39.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01660 | £83.00 |
| 10,000 | £0.01476 | £147.60 |
| 15,000 | £0.01382 | £207.30 |
| 25,000 | £0.01276 | £319.00 |
| 35,000 | £0.01213 | £424.55 |
| 50,000 | £0.01152 | £576.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

