
BR310_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR310_R1_00001TR-ND - Tape & Reel (TR) 3757-BR310_R1_00001CT-ND - Cut Tape (CT) 3757-BR310_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR310_R1_00001 |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15500 | £1.55 |
| 100 | £0.09380 | £9.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.06390 | £51.12 |
| 1,600 | £0.06111 | £97.78 |
| 2,400 | £0.06025 | £144.60 |
| 4,000 | £0.04682 | £187.28 |
| 8,000 | £0.04448 | £355.84 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

