
BD8150YS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD8150YS_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8150YS_L2_00001 |
Description | DIODE SCHOTTKY 150V 8A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,000 | £0.21341 | £16,005.75 |
| Unit Price without VAT: | £0.21341 |
|---|---|
| Unit Price with VAT: | £0.25609 |

