
BC850C-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC850C-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC850C-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC850C-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850C-AU_R1_000A1 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01554 | £46.62 |
| 6,000 | £0.01374 | £82.44 |
| 9,000 | £0.01281 | £115.29 |
| 15,000 | £0.01178 | £176.70 |
| 21,000 | £0.01116 | £234.36 |
| 30,000 | £0.01057 | £317.10 |
| 75,000 | £0.00925 | £693.75 |
| 150,000 | £0.00844 | £1,266.00 |
| 300,000 | £0.00775 | £2,325.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05000 | £0.50 |
| 100 | £0.03040 | £3.04 |
| 500 | £0.02188 | £10.94 |
| 1,000 | £0.01909 | £19.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08200 | £0.82 |
| 100 | £0.05010 | £5.01 |
| 500 | £0.03648 | £18.24 |
| 1,000 | £0.03203 | £32.03 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

