Diode 30 V 200mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54TB_R1_00001

DigiKey Part Number
3757-BAT54TB_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54TB_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54TB_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54TB_R1_00001
Description
DIODE SCHOTTKY 30V 200MA SOT523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-523
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,785
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01511£60.44
8,000£0.01346£107.68
12,000£0.01264£151.68
20,000£0.01259£251.80
28,000£0.01248£349.44
40,000£0.01155£462.00
100,000£0.01071£1,071.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04900£0.49
100£0.04110£4.11
500£0.02974£14.87
1,000£0.02605£26.05
2,000£0.02293£45.86
Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06700£0.67
100£0.04110£4.11
500£0.02974£14.87
1,000£0.02605£26.05
2,000£0.02293£45.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400