
BAS70W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W-AU_R1_000A1 |
Description | DIODE SCHOTTKY 70V 200MA SOT323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01485 | £44.55 |
| 6,000 | £0.01312 | £78.72 |
| 9,000 | £0.01223 | £110.07 |
| 15,000 | £0.01124 | £168.60 |
| 21,000 | £0.01065 | £223.65 |
| 30,000 | £0.01007 | £302.10 |
| 75,000 | £0.00881 | £660.75 |
| 150,000 | £0.00802 | £1,203.00 |
| 300,000 | £0.00737 | £2,211.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04800 | £0.48 |
| 100 | £0.02910 | £2.91 |
| 500 | £0.02094 | £10.47 |
| 1,000 | £0.01827 | £18.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09600 | £0.96 |
| 100 | £0.05950 | £5.95 |
| 500 | £0.04346 | £21.73 |
| 1,000 | £0.03826 | £38.26 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

