
AZ23C4V3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C4V3_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C4V3_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C4V3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C4V3_R1_00001 |
Description | DIODE ZENER ARRAY 4.3V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02594 | £77.82 |
| 6,000 | £0.02311 | £138.66 |
| 9,000 | £0.02167 | £195.03 |
| 15,000 | £0.02005 | £300.75 |
| 21,000 | £0.01908 | £400.68 |
| 30,000 | £0.01815 | £544.50 |
| 75,000 | £0.01609 | £1,206.75 |
| 150,000 | £0.01482 | £2,223.00 |
| 300,000 | £0.01375 | £4,125.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08000 | £0.80 |
| 100 | £0.04940 | £4.94 |
| 500 | £0.03590 | £17.95 |
| 1,000 | £0.03152 | £31.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07700 | £0.77 |
| 100 | £0.03930 | £3.93 |
| 500 | £0.03742 | £18.71 |
| 1,000 | £0.03557 | £35.57 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

