
AZ23C22_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C22_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C22_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C22_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C22_R1_00001 |
Description | DIODE ZENER ARRAY 22V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 22 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04188 | £125.64 |
| 6,000 | £0.03889 | £233.34 |
| 9,000 | £0.03665 | £329.85 |
| 15,000 | £0.03425 | £513.75 |
| 21,000 | £0.03195 | £670.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15200 | £1.52 |
| 100 | £0.09500 | £9.50 |
| 500 | £0.07030 | £35.15 |
| 1,000 | £0.06208 | £62.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.06130 | £6.13 |
| 500 | £0.05796 | £28.98 |
| 1,000 | £0.05460 | £54.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

