Parametric Equivalent
Parametric Equivalent

AZ23C12-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C12-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C12-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-AZ23C12-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C12-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 12V SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02084 | £62.52 |
| 6,000 | £0.01851 | £111.06 |
| 9,000 | £0.01731 | £155.79 |
| 15,000 | £0.01597 | £239.55 |
| 21,000 | £0.01518 | £318.78 |
| 30,000 | £0.01440 | £432.00 |
| 75,000 | £0.01270 | £952.50 |
| 150,000 | £0.01165 | £1,747.50 |
| 300,000 | £0.01077 | £3,231.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |




