
3EZ15_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-3EZ15_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3EZ15_R2_00001 |
Description | DIODE ZENER 15V 3W DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28,000 | £0.07220 | £2,021.60 |
| 56,000 | £0.06737 | £3,772.72 |
| 84,000 | £0.06731 | £5,654.04 |
| Unit Price without VAT: | £0.07220 |
|---|---|
| Unit Price with VAT: | £0.08664 |

