2EZ18_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.09963
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.09963
Zener Diode 18 V 2 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ18_R2_00001

DigiKey Part Number
3757-2EZ18_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2EZ18_R2_00001
Description
DIODE ZENER 18V 2W DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 2 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000£0.04039£20,195.00
Manufacturers Standard Package
Unit Price without VAT:£0.04039
Unit Price with VAT:£0.04847