
1SMB3EZ39-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ39-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1SMB3EZ39-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1SMB3EZ39-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ39-AU_R2_000A1 |
Description | DIODE ZENER 39V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05493 | £164.79 |
| 6,000 | £0.04956 | £297.36 |
| 9,000 | £0.04682 | £421.38 |
| 15,000 | £0.04374 | £656.10 |
| 21,000 | £0.04191 | £880.11 |
| 30,000 | £0.04014 | £1,204.20 |
| 75,000 | £0.03625 | £2,718.75 |
| 150,000 | £0.03403 | £5,104.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15900 | £1.59 |
| 100 | £0.09980 | £9.98 |
| 500 | £0.07392 | £36.96 |
| 1,000 | £0.06557 | £65.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23300 | £2.33 |
| 100 | £0.15780 | £15.78 |
| 500 | £0.12340 | £61.70 |
| 1,000 | £0.11144 | £111.44 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

