
1SMB3EZ16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ16_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ16_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ16_R1_00001 |
Description | DIODE ZENER 16V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.06925 | £55.40 |
| 1,600 | £0.06170 | £98.72 |
| 2,400 | £0.05785 | £138.84 |
| 4,000 | £0.05351 | £214.04 |
| 5,600 | £0.05094 | £285.26 |
| 8,000 | £0.04843 | £387.44 |
| 20,000 | £0.04294 | £858.80 |
| 40,000 | £0.03954 | £1,581.60 |
| 80,000 | £0.03669 | £2,935.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16200 | £1.62 |
| 100 | £0.10130 | £10.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.21700 | £2.17 |
| 100 | £0.14730 | £14.73 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

