Zener Diode 24 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB2EZ24_R1_00001

DigiKey Part Number
3757-1SMB2EZ24_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB2EZ24_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB2EZ24_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB2EZ24_R1_00001
Description
DIODE ZENER 24V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,258
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.25900£2.59
100£0.17070£17.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.08078£64.62
1,600£0.08036£128.58
2,400£0.07916£189.98
4,000£0.05627£225.08
5,600£0.05259£294.50
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000