
1SMA5945_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5945_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5945_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5945_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5945_R1_00001 |
Description | DIODE ZENER 68V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.05952 | £107.14 |
| 3,600 | £0.05342 | £192.31 |
| 5,400 | £0.05031 | £271.67 |
| 9,000 | £0.04682 | £421.38 |
| 12,600 | £0.04475 | £563.85 |
| 18,000 | £0.04273 | £769.14 |
| 45,000 | £0.03831 | £1,723.95 |
| 90,000 | £0.03557 | £3,201.30 |
| 180,000 | £0.03403 | £6,125.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15900 | £1.59 |
| 100 | £0.09980 | £9.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16400 | £1.64 |
| 100 | £0.11070 | £11.07 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

