
1SMA5922_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5922_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5922_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5922_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5922_R1_00001 |
Description | DIODE ZENER 7.5V 1.5W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.05668 | £102.02 |
| 3,600 | £0.05084 | £183.02 |
| 5,400 | £0.04785 | £258.39 |
| 9,000 | £0.04450 | £400.50 |
| 12,600 | £0.04251 | £535.63 |
| 18,000 | £0.04058 | £730.44 |
| 45,000 | £0.03633 | £1,634.85 |
| 90,000 | £0.03371 | £3,033.90 |
| 180,000 | £0.03197 | £5,754.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15200 | £1.52 |
| 100 | £0.09530 | £9.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.06130 | £6.13 |
| 500 | £0.06058 | £30.29 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |



