
1SMA4738-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4738-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4738-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4738-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4738-AU_R1_000A1 |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16500 | £1.65 |
| 100 | £0.10550 | £10.55 |
| 500 | £0.09454 | £47.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.04637 | £83.47 |
| 3,600 | £0.04616 | £166.18 |
| 5,400 | £0.04544 | £245.38 |
| 9,000 | £0.03243 | £291.87 |
| 12,600 | £0.03057 | £385.18 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

