



XG-DRSH742B | |
|---|---|
DigiKey Part Number | 298-XG-DRSH742B-ND |
Manufacturer | |
Manufacturer Product Number | XG-DRSH742B |
Description | DOOR 27.500X76.740" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door 27.500" W x 76.740" H (698.50mm x 1949.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 27.500" W x 76.740" H (698.50mm x 1949.20mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £666.72000 | £666.72 |
| Unit Price without VAT: | £666.72000 |
|---|---|
| Unit Price with VAT: | £800.06400 |

