
UTPSP15RDY | |
|---|---|
DigiKey Part Number | 298-16530-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP15RDY |
Description | COPPER PATCH CORD, CAT 6, RED UT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.54000 | £20.54 |
| 10 | £19.10800 | £191.08 |
| 25 | £18.56240 | £464.06 |
| 50 | £18.15960 | £907.98 |
| 100 | £17.76490 | £1,776.49 |
| 250 | £17.25548 | £4,313.87 |
| 500 | £16.87928 | £8,439.64 |
| 1,000 | £16.51065 | £16,510.65 |
| 2,500 | £16.03478 | £40,086.95 |
| Unit Price without VAT: | £20.54000 |
|---|---|
| Unit Price with VAT: | £24.64800 |

