
UTPCH5ORY | |
|---|---|
DigiKey Part Number | UTPCH5ORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH5ORY |
Description | COPPER PATCH CORD, CAT 5E, ORANG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.57000 | £7.57 |
| 10 | £7.04000 | £70.40 |
| 25 | £6.83960 | £170.99 |
| 50 | £6.69200 | £334.60 |
| 100 | £6.54690 | £654.69 |
| 250 | £6.35988 | £1,589.97 |
| 500 | £6.22170 | £3,110.85 |
| 1,000 | £6.08635 | £6,086.35 |
| 2,500 | £5.91166 | £14,779.15 |
| Unit Price without VAT: | £7.57000 |
|---|---|
| Unit Price with VAT: | £9.08400 |

