
UTP28X3RD | |
|---|---|
DigiKey Part Number | 298-16489-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X3RD |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.79000 | £17.79 |
| 10 | £16.54700 | £165.47 |
| 25 | £16.07400 | £401.85 |
| 50 | £15.72560 | £786.28 |
| 100 | £15.38390 | £1,538.39 |
| 250 | £14.94296 | £3,735.74 |
| 500 | £14.61734 | £7,308.67 |
| 1,000 | £14.29829 | £14,298.29 |
| 2,500 | £13.88644 | £34,716.10 |
| Unit Price without VAT: | £17.79000 |
|---|---|
| Unit Price with VAT: | £21.34800 |

