
UTP28SP8INBU-48 | |
|---|---|
DigiKey Part Number | 298-16469-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8INBU-48 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.67' (203.2mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.00000 | £11.00 |
| 10 | £10.22800 | £102.28 |
| 48 | £9.73417 | £467.24 |
| 96 | £9.52313 | £914.22 |
| 144 | £9.40167 | £1,353.84 |
| 288 | £9.19736 | £2,648.84 |
| 528 | £9.02214 | £4,763.69 |
| 1,008 | £8.83864 | £8,909.35 |
| 2,544 | £8.58200 | £21,832.61 |
| Unit Price without VAT: | £11.00000 |
|---|---|
| Unit Price with VAT: | £13.20000 |

