
UTP28CH13MGY | |
|---|---|
DigiKey Part Number | 298-17485-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH13MGY |
Description | CABLE MOD 8P8C PLUG-PLUG 42.65' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.65' (13.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 42.65' (13.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.11000 | £22.11 |
| 10 | £20.56200 | £205.62 |
| Unit Price without VAT: | £22.11000 |
|---|---|
| Unit Price with VAT: | £26.53200 |

