
UTP28CH11MBL | |
|---|---|
DigiKey Part Number | 298-17462-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH11MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 36.09' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 36.09' (11.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 36.09' (11.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.52000 | £19.52 |
| Unit Price without VAT: | £19.52000 |
|---|---|
| Unit Price with VAT: | £23.42400 |

