Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 20kVA 220V, 230V, 240, 380V, 400V, 415V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 20kVA 220V, 230V, 240, 380V, 400V, 415V
U20N32V
U20N32V

U20N32V

DigiKey Part Number
298-U20N32V-ND
Manufacturer
Manufacturer Product Number
U20N32V
Description
SMARTZONE UPS, 20KVA, 7U (3U UPS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 20kVA 220V, 230V, 240, 380V, 400V, 415V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
380VAC, 400VAC, 415VAC
Applications
Network, Single Phase
Form
Desktop
Power - Rated
20kVA
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
220V, 230V, 240, 380V, 400V, 415V
Input Connector
Terminal Block
Output Connector
Hardwired
Cord Length
-
Approval Agency
-
Size / Dimension
-
Height
-
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9,228.36000£9,228.36
Manufacturers Standard Package
Unit Price without VAT:£9,228.36000
Unit Price with VAT:£11,074.03200