
TTSL247VC3-5 | |
|---|---|
DigiKey Part Number | 298-23711-ND |
Manufacturer | |
Manufacturer Product Number | TTSL247VC3-5 |
Description | LABEL SELF LAMINATING WHITE |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 0.94" (19.1mm x 23.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 0.75" x 0.94" (19.1mm x 23.90mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06386 | £319.30 |
| 10,000 | £0.06249 | £624.90 |
| Unit Price without VAT: | £0.06386 |
|---|---|
| Unit Price with VAT: | £0.07663 |

