
TM2PWH25-C | |
|---|---|
DigiKey Part Number | 298-15891-ND |
Manufacturer | |
Manufacturer Product Number | TM2PWH25-C |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.71" L x 0.60" W x 0.72" H (18.1mm x 15.4mm x 18.3mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.80204 | £401.02 |
| Unit Price without VAT: | £0.80204 |
|---|---|
| Unit Price with VAT: | £0.96245 |

