



T024X000FJM-BK | |
|---|---|
DigiKey Part Number | 298-T024X000FJM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T024X000FJM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.24" W x 276.00" L (6.1mm x 7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.24" W x 276.00" L (6.1mm x 7.0m) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Shelf Life | 24 Months | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.16000 | £62.16 |
| 10 | £57.79000 | £577.90 |
| 25 | £56.13440 | £1,403.36 |
| 50 | £54.91060 | £2,745.53 |
| 100 | £53.71220 | £5,371.22 |
| 250 | £52.16496 | £13,041.24 |
| 500 | £51.02196 | £25,510.98 |
| 1,000 | £49.90231 | £49,902.31 |
| Unit Price without VAT: | £62.16000 |
|---|---|
| Unit Price with VAT: | £74.59200 |

